Stannol 811027 Kristall 600 Solder Lead-Free Sn99.3Cu0.7 100g 0.7mm

MPN
811027
Brand
Stannol
EAN-13
4006062110271
Order Code
10-6962
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £15.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Stannol Kristall 600 Fairtin is a lead-free soldering wire, featuring Sn99.3Cu0.7 alloy composition. This high-quality solder has a diameter of 0.7 mm and is suitable for a variety of soldering applications. Typically used in electronics assembly, it is known for its reliability and clean soldering joints.
Flux Type REL0
Leaded / Lead-Free Lead-free
Solder Alloy Sn99,3Cu0,7
Type Wire
Weight 100g
Wire Diameter 0.7mm

Reviews

Be the first to submit a review

Trustpilot