Stannol 811023 Kristall 600 Lead-Free Solder 0.7mm Sn96.5Ag3Cu0.5 100g

MPN
811023
Brand
Stannol
EAN-13
4006062110233
Order Code
10-6959
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £34.00 £28.90
10+ £27.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Stannol Kristall 600 Fairtin solder is a lead-free soldering wire with a composition of Sn96.5Ag3Cu0.5. It is designed to provide reliable soldering results with a diameter of 0.7 mm and a weight of 100 g. This product is ideal for various electronic applications requiring environmentally friendly materials.
Flux Type REL0
Leaded / Lead-Free Lead-free
Solder Alloy Sn96,5Ag3Cu0,5
Type Wire
Weight 100g
Wire Diameter 0.7mm

Reviews

Be the first to submit a review

Trustpilot