Stannol 811001 Kristall 600 Solder Lead-Free Sn96.5Ag3Cu0.5 250g 0.5mm

MPN
811001
Brand
Stannol
EAN-13
4006062110011
Order Code
10-6951
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £54.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Stannol's Kristall 600 Fairtin is a lead-free soldering wire with a composition of Sn96.5Ag3Cu0.5. This solder, identified by the part number 811001, is particularly suitable for environmentally-conscious electrical and electronic applications. Its thin 0.5 mm diameter is ideal for precise soldering tasks.
Flux Type REL0
Leaded / Lead-Free Lead-free
Solder Alloy Sn96,5Ag3Cu0,5
Type Wire
Weight 250g
Wire Diameter 0.50mm

Reviews

Be the first to submit a review

Trustpilot