Stannol 631922 S321 Solder Lead-Free Sn99Cu0.7 1mm 250g Reel

MPN
631922
Brand
Stannol
EAN-13
4006062319223
Order Code
10-6945
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £29.00 £24.65
10+ £23.32
50+ £23.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Stannol manufactures the S321 2.0% 1.0MM SN99CU0,7CD 250G Solder, a lead-free 1 mm diameter soldering wire. This product, composed mainly of Sn99.3Cu0.7, is supplied on a 250 g reel and is suitable for environmentally friendly soldering applications. It is typically used in electronics assembly where RoHS compliance is required.
Flux Type ORH1
Leaded / Lead-Free Lead-free
Solder Alloy Sn99,3Cu0,7
Type Wire
Weight 250g
Wire Diameter 1mm

Reviews

Be the first to submit a review

Trustpilot