Stannol 631921 S321 Lead-Free Solder 100g 1mm Sn99.3Cu0.7 Reel

MPN
631921
Brand
Stannol
EAN-13
4006062319216
Order Code
10-6944
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Stannol's lead-free solder, model S321 2.0% 1.0MM SN99.3CU0.7CD, comes in a 100g reel with a wire diameter of 1 mm. It features a tin-copper alloy composition, making it ideal for electronics and electrical soldering where a lead-free solution is required. The solder is used in applications that demand reliable connections without the use of lead.
Flux Type ORH1
Leaded / Lead-Free Lead-free
Solder Alloy Sn99,3Cu0,7
Type Wire
Weight 100g
Wire Diameter 1mm

Reviews

Be the first to submit a review

Trustpilot