Stannol 631914 S321 Solder Lead-Free SN99.3CU0.7 2.0MM 500G Reel

MPN
631914
Brand
Stannol
EAN-13
4006062319148
Order Code
10-6942
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £48.00 £43.09
10+ £40.76
50+ £40.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Stannol manufactures the S321 2.0% 2.0MM SN99,3CU0,7CD 500G solder, which is a lead-free soldering wire with a composition of Sn99.3Cu0.7. This 500 g reel of 2 mm diameter wire is ideal for electronics and electrical soldering applications due to its environmentally friendly formulation. Its ORH1 classification indicates a halide-free, resin-based flux core suitable for high-quality and reliable
Flux Type ORH1
Leaded / Lead-Free Lead-free
Solder Alloy Sn99,3Cu0,7
Type Wire
Weight 500g
Wire Diameter 2mm

Reviews

Be the first to submit a review

Trustpilot