Stannol 631912 S321 Solder Lead-Free Sn99.3Cu0.7 2% 2mm 100g Reel

MPN
631912
Brand
Stannol
EAN-13
4006062319124
Order Code
10-6941
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £12.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Stannol manufactures the S321 lead-free solder with a composition of Sn99,3Cu0,7, available in a 100g reel with a 2 mm diameter. This solder is suitable for environmentally friendly soldering applications due to its lead-free nature. Ideal for electronics, it provides reliable connections in various soldering projects.
Flux Type ORH1
Leaded / Lead-Free Lead-free
Solder Alloy Sn99,3Cu0,7
Type Wire
Weight 100g
Wire Diameter 2mm

Reviews

Be the first to submit a review

Trustpilot