Stannol 599114 HS10Fair Solder Lead-Free Sn99.3Cu0.7 10g 0.5mm ROM1

MPN
599114
Brand
Stannol
EAN-13
4006062991146
Order Code
10-6938
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £5.35
10+ £4.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Manufactured by Stannol, the HS10Fair Solder is a lead-free soldering wire composed of Sn99,3Cu0,7 and ROM1 flux. It features a 0.5 mm diameter and comes in a 10 g package, making it suitable for precise soldering applications. This solder is typically used for electronics and electrical connections where lead-free materials are required.
Flux Type ROM1
Leaded / Lead-Free Lead-free
Solder Alloy Sn99,3Cu0,7
Type Wire
Weight 10g
Wire Diameter 0.50mm

Reviews

Be the first to submit a review

Trustpilot