Stannol 576101 ZV16 Solder Lead-Free Sn99.3Cu0.7 Flux-Filled No-Clean Wire 100g

MPN
576101
Brand
Stannol
EAN-13
4006062761015
Order Code
10-6931
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

Stannol produces the ZV16 lead-free solder wire, identified by part number 576101. This solder consists of a Sn99.3Cu0.7 alloy and is available in 100 g spools with a 1 mm diameter. It is typically used for electronics soldering tasks, providing reliable connections without the use of lead.
Flux Type REL0
Leaded / Lead-Free Lead-free
Solder Alloy Sn99,3Cu0,7
Type Wire
Weight 100g
Wire Diameter 1mm

Reviews

Be the first to submit a review

Trustpilot