Stannol 576008 ZV16 Solder Wire Lead-Free 100g 0.5mm Sn96.5Ag3Cu0.5 REL0

MPN
576008
Brand
Stannol
EAN-13
4006062760087
Order Code
10-6929
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £24.66 £20.97
10+ £19.84
50+ £19.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Stannol ZV16 solder is a high-quality, lead-free soldering wire manufactured by Stannol. It features a composition of Sn96.5Ag3Cu0.5 and has a diameter of 0.5 mm, making it ideal for precise soldering tasks. This solder is typically used in electronics and electrical applications where lead-free compliance is essential.
Flux Type REL0
Leaded / Lead-Free Lead-free
Solder Alloy Sn96,5Ag3Cu0,5
Type Wire
Weight 100g
Wire Diameter 0.50mm

Reviews

Be the first to submit a review

Trustpilot