Stannol 310502 ECOLOY TC Solder Bar Sn99Cu1 200g

MPN
310502
Brand
Stannol
EAN-13
2050001243881
Order Code
50-2451
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £27.00 £22.95
10+ £21.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 145 in stock

Stannol® ECOLOY® TS alloy has been developed to eliminate the use of tin/lead alloys in existing production processes in the production of electronics. The resultant solder is comparable, or even better, in all respects (in terms of their characteristics) than those produced with Sn/Pb solder.


  • Sn99/Cu1 alloy
  • Supplied in 200g bars
Leaded / Lead-Free Lead-free
Type Bar
Weight 200g
Wire Diameter 11mm

Questions

*Question functionality currently disabled
Question by: Product code: 50-2451

Q. Is this product ROHS compliant and if so what is the melting point and is it suitable for a solder pot for tinning wires

A. Hi Chris. Thank you for your question. This solder bar is RoHS compliant. It is suitable for solder pots and the melting point is 227°C.

Reviews

Be the first to submit a review

Trustpilot