Stanley XTHT0-62694 FatMax® VDE Insulated Screwdriver Set, 5 Piece Plusminus

MPN
XTHT0-62694
Brand
Stanley
EAN-13
3253560626945
Order Code
97-2742
Country of Origin
France
Qty Unit Price (Inc VAT)
1+ £54.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 2 working days

Stanley FatMax® VDE Insulated Screwdrivers feature slim insulation which allows access without modification and safe working to 1,000 Volts. Their tri-material handles with soft grip provide torque transmission and control. Hardened tips ensure a longer working life.

The Borneo PZ Screwdrivers in this set have a plusminus combi pattern – Ideal for modern consumer units, fuse panels, connection blocks etc.

Individually tested to 10,000 Volts.

This set contains the following:
2 x Slotted Screwdrivers: 3.5mmx75mm, 5.5mmx150mm.
2 x Borneo Pozidriv Screwdrivers: Borneo PZ1x100mm, Borneo PZ2x125mm.
1 x Voltage Tester.


Type VDE Screwdrivers
Number of Pieces 5
ESD Safe No
VDE/1000V Approved Yes
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot