Stanley XTHT0-10502 Folding Twin Blade Knife

Order Code:

84-6645

Brand: Stanley MPN: XTHT0-10502 EAN-13: 3253560105020
  • Country of Origin: Taiwan
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


The Stanley 0-10-502 FatMax Xtreme twin blade folding knife is a handy, convenient tool, with an instant blade change button and is able to use all standard blade types.

  • Features a safety interlock which only allows one blade at a time to be used. The thumb pad provides extra comfort and grip, and the handle has a handy blade store, for up to 5 blades.
  • Comes with 2 blades.
  • Specifications
  • Length: 180mm.


    Type Folding knife
    Length 180mm

  • Trustpilot