Stanley SXWT-FT516-PDQ FT516 Folding Hand Truck

MPN
SXWT-FT516-PDQ
Brand
STANLEY
EAN-13
8717496635167
Order Code
98-4267
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The STANLEY FT516 Folding Hand Truck is made from durable, yet lightweight Aluminium. Major stress points are made of durable nylon whilst other plastic pieces are made of polypropylene. Easy to use and store, the truck folds completely flat for easy transportation. It is fitted with soft grip handles for added user comfort.

Supplied fully assembled.

Specification:

Max. Load: 60kg.
Base Plate: 39 x 28cm
Dimensions: Folded 38.5 x 5.6 x 63.5cm, Unfolded 40 x 41 x 100cm.
Wheel Diameter: 127mm.
Weight: 3.34kg.


Type Folding Hand-trolley

Reviews

Be the first to submit a review

Trustpilot