STANLEY SXIF0101 Cordless compressor 10 bar auto turn-off digital display

MPN
SXIF0101
Brand
Stanley
EAN-13
6921183004569
Order Code
17-6250
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £41.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 281 availableBack-order availability date - 08/10/2026

Stanley SXIF0101 Cordless Compressor is identified by the manufacturer's part number 3306463. This innovative product is designed to provide up to 10 bar of pressure with an automated turn-off mechanism, enhancing efficiency and energy conservation. The cordless compressor features a digital display that allows accurate and convenient monitoring of pressure levels, making it ideal for inflating tyres, operating pneumatic tools, and various other engineering applications that require precise air compression. Engineered for reliability and ease of use, the device offers a robust solution for both field and workshop environments in need of portable, high-performance air compression tasks.
Type Cordless compressor
Maximum Pressure 10bar
Battery Capacity 6000mAh
Battery Voltage 11.1V
Dimensions (L x W x H) 53 x 76 x 177 mm
Height 177mm
Length 53mm
Operating Voltage 12V DC
Weight 580g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot