Stanley STST33090-1 One-Touch Latch Mobile Job Chest 52 litre

MPN
STST33090-1
Brand
Stanley
EAN-13
3253561330902
Order Code
98-3900
Country of Origin
USA
Qty Unit Price (Ex VAT)
1+ £52.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The STANLEY® One-Touch Latch Mobile Job Chest has been designed for storing power tools and hand tools. It features a one-touch latch operation for quick access to tools. Rated to IP43 for resistance to dust and water spray. An integral pull-out tray allows you to organise smaller hand tools, parts and accessories. Fitted with durable wheels and a textured pull handle for easy transportation to and from site.

Specifications:

Max. Load: 40kg.
Dimensions: 620 x 400 x 420mm.


Type Rolling Toolchest

Reviews

Be the first to submit a review

Trustpilot