Stanley STST1-80151 Essential Rolling Workshop

MPN
STST1-80151
Brand
Stanley
EAN-13
3253561801518
Order Code
84-6565
Country of Origin
Israel
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

If you are a technician, engineer or tradesman on the move this Essential Rolling Workshop from Stanley is just what you need. With a large bin to hold bulky items such as power tools, plus a removable tool box and tote tray for smaller tools and accessories, this handy product is exactly what the name suggests - a workshop on wheels.


  • Removable 18in tool box with integral compartmental organiser trays
  • Removable middle tote tray
  • Large (18in) bin for power tools and bulkier objects
  • Geometric metal latches
  • Extendable handle
  • Padlock loop for security
  • 7in wheels for easy portability
  • Ideal for everyday storage
  • Overall dimensions 475 x 285 x 623mm
  • Maximum capacity 20kg
  • Manufacturer's part STST1-80151
Type Box
Extendable handle
Handle Retractable
Step No
Tray Tote
Width 475mm

Reviews

Be the first to submit a review

Trustpilot