Stanley STST1-79200 Sort Master™ Bonus Pack

MPN
STST1-79200
Brand
STANLEY
EAN-13
3253561792007
Order Code
98-3902
Country of Origin
Israel

No longer stocked


This STANLEY® Sort Master™ Bonus Pack contains:

A STANLEY® Sort Master™ Organiser, ideal for storing a variety of items from hammers, angled tools or tape measures to small parts and accessories. Its unique corners have been designed to accommodate for angled tools such as hammers.
Made from durable plastic, the see-through lid provides easy location of desired items. Side clips allow multiple units to be stacked together. Removable dividers can be re-arranged, depending on requirements.
Easy to customise to your needs, with 1,024 possible configurations. The lid structure prevents movement of small parts from one compartment to another.

Specifications:

Dimensions (L x W x H): 430 x 90 x 330mm.

The SORTMASTER™ Junior Stackable Organiser. Store hammers, angled tools or measure tapes comfortably together with the small parts in the other nearby compartments.
Made from durable plastic, the see-through lid provides easy location of desired items. Locking latches and carriage of up to 3 at once.
The removable dividers can be re-arranged, depending on requirements. Easy to customise to your needs, with 512 possible configurations. The lid structure prevents movement of small parts from one compartment to another.

Specifications:

Dimensions: 375 x 292 x 67mm.


Type Organiser

Trustpilot