Stanley STST1-70712 Open Tool Bag 600 Denier with Shoulder Strap Pockets

MPN
STST1-70712
Brand
STANLEY
EAN-13
3253561707124
Order Code
07-2042
Country of Origin
China
View Full Product Range (3)

Discontinued


The Stanley STST1-70712 tool bag is an empty tool storage solution with dimensions of 470 x 229 x 343 mm. Made for durability, it's ideal for organising and transporting a variety of tools. This versatile bag is perfect for both professionals and DIY enthusiasts.
Type Tool bag (empty)
Height 229mm
Width 470mm
Material Polyamide
Depth 343mm
Dim (W x H x D) 470 x 229 x 343 mm
Factory colour Black/yellow
Weight 1.05kg

Trustpilot