Stanley STST1-70344 Tool Box 3 Portable Units Telescopic Handle

MPN
STST1-70344
Brand
Stanley
EAN-13
3253561703447
Order Code
07-2040
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £121.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 35 availableBack-order availability date - 12/10/2026

The Stanley STST1-70344 Tool Box (empty) provides durable and reliable tool storage. Its robust construction is ideal for organising and transporting tools efficiently. This tool box is perfect for both professional tradespeople and DIY enthusiasts.
Type Tool box (empty)
Dim (L x W x H) 48.8 mm x 77 cm x 34.8 cm
Height 34.8cm
Length 48.8mm
Width 77cm

Reviews

Be the first to submit a review

Trustpilot