Stanley STRMGR20 Mini Radiator Refills (2) 100mm (4in)

MPN
STRMGR20
Brand
STANLEY
EAN-13
5010291403744
Order Code
84-8521
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Stanley medium pile silver stripe roller sleeves are ideal for use with emulsion and water-based paints. They provide excellent all-round performance, coverage and finish and can be used on smooth and semi-rough surfaces.

  • The sleeves are made from woven polyacrylic and provide a long life.
  • Specifications
  • Size: 100mm.
  • Diameter: 6mm wire.
  • Pile height: 12mm.
  • Pack quantity: 2.


    Type Roller refill
    Number of Pieces 2
    Width 100mm
  • Reviews

    Be the first to submit a review

    Trustpilot