Stanley STHT77666-0 TLM 40 Laser Distance Measure

MPN
STHT77666-0
Brand
Stanley
EAN-13
3253560776664
Order Code
98-0587
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £32.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The STANLEY®TLM 40 Laser Distance Measure has a lightweight, compact design and easily fits in a pocket. It features one-button operation for point and click measurement function. Its black screen with white letters provides better visibility in brighter conditions.

The Distance Measure runs on an internal Li-ion battery for a longer run time and no need to change batteries. USB charging is available.

Specification:

Accuracy: ± 6.0mm
Range: 12m
Measurement Units: metres, feet and inches
Power: Li-ion (integrated)
Protection Class: IP54 (dust and splash water)


Type Laser Distance Measurer
Accuracy 6mm/m
Measurement Range 0 - 12m

Reviews

Be the first to submit a review

Trustpilot