Stanley STHT77100-0 SLM100 Laser Distance Measure 30m

MPN
STHT77100-0
Brand
Stanley
EAN-13
3253560771003
Order Code
98-0585
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £56.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The STANLEY® SLM100 Laser Distance Measure is suitable for a wide range of professional measuring applications. It is easy-to-use, thanks to its two-button operation: one to activate the device and take measurements, and a cog button to select different functions. Equipped with a generously-sized screen that displays two rows of measurements. Black characters on a white background make it easy to read measurements, even in bright conditions. 

The two-point system facilitates measurements from either the top or base of the unit, providing accuracy and flexibility in a multitude of measuring scenarios. Robust, reliable and durable, it has been subjected to a 1M impact drop test to ensure it withstands knocks and bumps, so every professional feels confident using it around the work site. A power saving mode will protect battery life by automatically turning off the laser after 120 seconds and the screen after 180 seconds.

Specification:

Functions: distance, area, volume, and indirect height measurements via Pythagoras calculations
Accuracy: ± 3mm
Operating Range: 30m
Protection Rating: IP40
Power: 2 x AAA batteries (supplied)


Type Laser Distance Measurer
Accuracy 3mm
Measurement Range 0 - 30m

Reviews

Be the first to submit a review

Trustpilot