Stanley STHT51310-5 Fibreglass Hammer 567g (20oz)

MPN
STHT51310-5
Brand
Stanley
EAN-13
3253565513103
Order Code
98-3921
Country of Origin
Vietnam

Discontinued


STANLEY® Claw Hammer made with a fibreglass core, adds strength and helps to reduce handle vibrations. Its forged high-carbon steel head features a polished, smooth face with a tempered rim to reduce incidences of chipping. The bi-material, ergonomic grip features a ribbed surface and flared end to provide comfort, a firm grip and reduced slippage.


Type Claw Hammers
Weight 20oz
Handle Material Fibreglass
Head Material Steel

Trustpilot