Stanley STHT37236-5 CONTROL-LOCK™ Pocket Tape 8m/25ft (Width 25mm)

MPN
STHT37236-5
Brand
STANLEY
EAN-13
3253565372366
Order Code
97-6761
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £13.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 16 in stockBack-order availability date - 07/11/2026

Stanley STHT37236-5 CONTROL-LOCK™ Pocket Tape 8m/25ft (Width 25mm) - Lightweight and compact with a rubber over-moulded case the STANLEY® CONTROL-LOCK™ 8M/26' (25mm wide) Tape Measure is ergonomically designed to ensure both comfortable grip and convenient use whilst delivering pro grade durability and extended reach.

The tape is equipped with an integrated finger brake, providing users with maximum control and protection when extending and retracting the blade.
The tape measure features a 25mm blade width and an impressive reach of 3.5 metres.The first eight centimetres of the blade have been treated with a durable BladeArmor® coating for optimum resistance to abrasion or breakage. Furthermore, the blade features a double-sided print to allow quick and easy overhead measurements.

STANLEY® CONTROL-LOCK™ 8M/26' (25mm wide) Tape Measure comes with a detachable magnet and a multi-catch hook for better grip and ultimate versatility for use on all surfaces.
The bright yellow STANLEY blade ensures enhanced visibility in most jobsite conditions.


  • IMPROVED BLADE DURABILITY: First 8cm treated with BladeArmor® coating to reinforce the most vulnerable part of the blade and reduce the risk of kinks or tears.
  • GREATER REACH: 25mm blade width and extended reach of 3.5 metres to help you measure confidently from a distance, even when working alone.
  • DETACHABLE MAGNET AND MULTI-CATCH HOOK ensure ultimate versatility for use on all surfaces.
  • PORTABILITY: Can be easily secured to a belt, pocket, or waistband using the integral belt clip.
  • DURABLE, RUBBER-OVERMOULDED CASE to help withstand multiple drops at the jobsite.
  • CLASS II ACCURACY suitable for most professionals, providing a reassuring +/-0,5mm error tolerance at 1m.
Type Tape measure
Measuring Length 8m
Metric or Imperial Both
Measure Class Class 2
Blade Material Steel
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No
Blade Width 25mm

Reviews

Be the first to submit a review

Trustpilot