Stanley STHT37231-0 CONTROL-LOCK™ Pocket Tape 5m (Width 25mm) (Metric only)

MPN
STHT37231-0
Brand
STANLEY
EAN-13
3253560372316
Order Code
98-3878
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £14.15 £10.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The STANLEY® CONTROL-LOCK™ Pocket Tape has metric graduations only.
A double sided print blade enabling easier overhead measurements or use in awkward spaces. Its abrasion-resistant blade coating provides additional durability. The first 20cm of the blade is also treated with a BladeArmor® coating to reinforce the most vulnerable part, of the blade, and reduce the risk of kinks or tears.
Its innovative Multi-catch Hook provides more contact surface and grip for greater control, whilst the TRU-ZERO™ feature ensures precise inner and outer measurements.
There is also a detachable magnet for greater versatility. The 25mm blade width and extended reach of 5 metres helps you to measure confidently from a distance, even when working alone.
Ergonomically engineered to fit comfortably in the palm of your hand. Its bi-material casing provides exceptional grip. Equipped with patented Twin-Core™ technology, resulting in a compact case design taking up less space on your tool belt.
Its flat-based design also ensures more stability on work surfaces. An integrated finger brake provides users with full control when retracting and extending the blade ensuring more controlled measurements and longer tape life.

Class II Accuracy. Suitable for most professionals, providing a reassuring ±0,5mm error tolerance at 1m.

Important, this pocket tape has metric graduations only.

Specifications:

Blade Length: 5m.
Blade Width: 25mm.
Accuracy: EC Class II.


Measuring Length 5m
Metric or Imperial Metric
Measure Class Class 2
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No

Reviews

Be the first to submit a review

Trustpilot