Stanley STHT10500-0 Cutter 18mm with Blade Breaker and Fixing Wheel

MPN
STHT10500-0
Brand
STANLEY
EAN-13
5054905313715
Order Code
07-2030
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Stanley STHT10500-0 cutter is an 18 mm utility knife equipped with a fixing wheel for blade adjustment. It is designed for precise cutting tasks in crafting, packaging, and DIY projects. Stanley's cutter offers durability and ease of use, making it ideal for both professional and personal applications.
Type Cutter
Blade Width 45mm
Dim (L x W x H) 160 x 45 x 20 mm
Factory colour Yellow/Black
Height 20mm
Length 160mm
Weight 99g

Reviews

Be the first to submit a review

Trustpilot