Stanley STHT0-62153 Cushion Grip Screwdriver Set, 8 Piece

MPN
STHT0-62153
Brand
STANLEY
EAN-13
3253560621537
Order Code
98-3885
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Stanley Cushion Grip screwdrivers come with a chrome plated bar which is corrosion resistant, and magnetic tips for easy pick up and screw locator. The soft grip handle provides excellent torque and comfort.

It has a smooth domed end for fast spinning action, speed and comfort, and the large diameter handle offers greater torque which is needed for driving wood screws. Screw tip identification is shown on the handle.

Contains:

4 x Slotted: 2.5 x 50mm, 3 x 100mm, 4 x 125mm, 6.5 x 150mm.

2 x Phillips: PH1 x 100mm, PH2 x 124mm.

2 x Pozi: PZ1 x 100m, PZ2 x 124mm.


Number of Pieces 8
ESD Safe No
VDE/1000V Approved No
Tip Type Various

Reviews

Be the first to submit a review

Trustpilot