Stanley STHT0-62151 CUSHION GRIP™ Screwdriver Set, 6 Piece

MPN
STHT0-62151
Brand
STANLEY
EAN-13
3253560621513
Order Code
98-3884
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

STANLEY® CUSHION GRIP™ Screwdrivers are constructed with an ergonomic, bi-material handle. The unique 8-sided octagonal handle shape allows better grip, control and torque transfer. The blades are engineered from high-strength, chrome vanadium steel to reduce the chance of tip breakage. Manufactured to the strictest standards and specifications. Suitable for demanding high torque applications.

This 6 piece set contains:

3 x Slotted Screwdrivers: 3 x 100mm, 4.0 x 100mm, 5.5 x 100mm.

3 x Phillips Screwdrivers: PH0 x 60mm, PH1 x 100mm, PH2 x 100mm.


Number of Pieces 6
ESD Safe No
VDE/1000V Approved No
Tip Type Various

Reviews

Be the first to submit a review

Trustpilot