Stanley STHT0-60210 0-60-210 Essential Screwdriver Set, 8 Piece SL/PH

MPN
STHT0-60210
Brand
Stanley
EAN-13
3253560602109
Order Code
97-2532
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Stanley Essential Screwdrivers have bars made from Chrome Vanadium Steel, which resists bending and snapping. The handles are made from Polypropylene, with TPR overlay for increased comfort and reduced fatigue.

Increased torque can be applied by using another bar through the hole at the top of each handle.

This set of 8 contains the following:

3 x Phillips: PH0 x 50mm, PH1 x 75mm and PH2 x 100mm.
3 x Flared Slotted: 3 x 75mm, 5.5 x 100mm and 8 x 170mm.
2 x Parallel Slotted: 4 x 100mm and 6.5 x 150mm.


Number of Pieces 8
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot