Stanley STHT0-28041 Spreader 275x150mm Durable Zinc Grip Stainless Steel

Image Representative of Range

Stanley STHT0-28041 Spreader 275x150mm Durable Zinc Grip Stainless Steel

MPN
STHT0-28041
Brand
Stanley
EAN-13
3253560280413
Order Code
13-0082
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Stanley manufactures the STHT0-28041 Spreader, which measures 275 mm by 150 mm. This flat scraper is ideal for spreading, smoothing, or scraping materials in various DIY or professional projects. Its design ensures versatility in home improvement tasks.
Type Spreader
Dimensions (L x W) 275 mm x 150 mm
Length 275mm
Material (handle) Plastic
Width 150mm

Reviews

Be the first to submit a review

Trustpilot