Stanley STA10025-104 Tradesman SB-P Brown Safety Boots UK 9 EUR 43

Image Representative of Range

Stanley STA10025-104 Tradesman SB-P Brown Safety Boots UK 9 EUR 43

MPN
STCTRADEBR9
Brand
STANLEY
EAN-13
5055160037811
Order Code
97-6588
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £42.39 £38.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

Stanley Tradesman Safety Boots have high-quality, full leather uppers and a padded collar and tongue for added comfort. A 200-joule steel toecap and steel midsole provide maximum user protection.

Available in Honey or Brown.

EN Test: CE EN ISO 20345-2011
Safety Rating: SB-P
Slip Rating: SRA

These Stanley Tradesman SB-P Safety Boots have the following specification:

Colour: Brown
Size: UK 9 EUR 43


Type Safety Boots
Colour Brown
Size UK 9

Reviews

Be the first to submit a review

Trustpilot