Stanley Intelli Tools STHT77594-1 360° Cross Line Laser (Green Beam)

MPN
STHT77594-1
Brand
STANLEY
EAN-13
3253561775949
Order Code
97-2933
Country of Origin
China

No longer stocked


The Stanley Intelli Tools 360° Cross Green Line Laser Level projects a 360° horizontal line and 100° vertical line. Ideal for use in a wide variety of jobs, including woodworking, drywall installation, framing and roofing.

The body is fitted with overmould housing for protection against knocks. Easy-to-use, fitted with a touch pad control panel and a 3-position lock switch with manual mode. It is IP50 rated, making it ideal for indoor DIY and residential construction jobs.

Supplied with: 4 x AA alkaline batteries, 1 x QuickLink™ Bracket and 1 x Storage Pouch.

Specification:

Level Accuracy: ±0.4mm/m
Working Range: 25m
Power: 4 x AA batteries (supplied)
Thread: 1/4in


Type Measure
Accuracy ± 0.4mm/m
Laser Colour Green

Trustpilot