Stanley Intelli Tools FMHT82567-0 FatMax® Non-Contact Voltage Detector

MPN
FMHT82567-0
Brand
Stanley
EAN-13
3253560825676
Order Code
97-2948
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £17.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

The Stanley Intelli Tools FatMax® Non-Contact Voltage Detector can be used to detect voltage or non-contact metals up to 20mm. Allows you to check voltage in a circuit without contact. The integrated sensitivity adjustment allows you to narrow down the search area of live voltage.

Specification:

AC Voltage Range: 20-1000V
Metal Detecting Distance: <20mm
Safety Rating: CAT III 600V & CAT II 1000V


Maximum Voltage 1000V
Display Type LED
Insulation Test Voltage CAT IV
Type Tester

Reviews

Be the first to submit a review

Trustpilot