Stanley Intelli Tools FMHT82565-0 FatMax® Basic Digital Multimeter

MPN
FMHT82565-0
Brand
Stanley
EAN-13
3253560825652
Order Code
97-2946
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Stanley Intelli Tools FatMax® Basic Digital Multimeter is highly reliable with a compact, handheld design. Contains all the necessary features to measure DC and AC voltage, DC current, resistance, battery voltage, diodes and forin-circuit continuity test. A manual function and range switch allows you to select different functions/ranges. A 'Hold' button allows you to hold the last measured reading. It has a 3.5in LCD display and is encased in a robust housing with anti-drop performance.

Specification:

Voltage: AC/DC 600V.
Resistance: 2M ohm, Continuity: <30 ohm.
Power: 2 x AA Batteries (supplied).


Type Multimeter
Display Counts 3.5

Reviews

Be the first to submit a review

Trustpilot