Stanley Intelli Tools 1-77-174 MW40M Counter Measuring Wheel

MPN
1-77-174
Brand
Stanley
EAN-13
3253561771743
Order Code
97-2956
Country of Origin
India
Qty Unit Price (Inc VAT)
1+ £77.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Stanley Intelli Level MW40M Counter Measuring Wheel is gear driven with a tough plastic housing. It has a 5-digit counter with a manual reset button. The wheel is made from die-cast aluminium and fitted with a wear resistant rubber tread. Fitted with a heavy-duty, metal folding handle with rubber grip for easy handling. There is also a folding wheel mount.

Supplied with: 1 x Manual and 1 x Carry Bag

Specification:

Max. Distance: 9999.99 Metres
Wheel Diameter: 318mm (12.5in)
Working Environment: Built for exterior use, larger wheel for rougher ground
Working Accuracy: ± 1% Typically
Units of Measurement: Metres and Tenths of a Metre


Type Wheel
Accuracy 1%
Measuring Range 9999.99m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot