Stanley FXWT-712 Flatbed Trolley Folding Aluminium 135kg Capacity

MPN
FXWT-712
EAN-13
8717496637277
Order Code
10-6917
Country of Origin
China
View Full Product Range (3)

Discontinued


Stanley FXWT-712 flatbed trolley is lightweight due to its aluminium construction and can carry up to 135 kg. This collapsible trolley is ideal for moving heavy loads efficiently. Commonly used in warehouses and retail environments, it improves material handling.
Type Flatbed trolley
Load Capacity 135kg
Material Aluminium
Colour Black, Yellow
Load area (length) 600mm
Load area (width) 405mm
Tyre material Solid rubber
Weight 6.4kg

Trustpilot