Stanley FXWT-711 Fatmax Flatbed Trolley Folding Aluminium 200kg Load

MPN
FXWT-711
EAN-13
8717496637116
Order Code
10-6916
Country of Origin
China
View Full Product Range (3)

Discontinued


The Stanley FXWT-711 is a flatbed trolley made from folding aluminium, with a maximum load capacity of 200 kg. This trolley, identified by the code 08717496637116, is durable and efficient for transporting heavy items. It is ideal for use in warehouses, workshops, or for moving equipment in various settings.
Type Flatbed trolley
Load Capacity 200kg
Material Aluminium
Colour Black, Yellow
Load area (length) 720mm
Load area (width) 510mm
Tyre material Solid rubber
Weight 16kg

Trustpilot