STANLEY FXWT-707 Fatmax Sack Barrow Aluminium 200kg Load Capacity

MPN
FXWT-707
EAN-13
8717496636768
Order Code
10-6915
Country of Origin
China
View Full Product Range (3)

Discontinued


The Stanley FXWT-707 sack barrow, with a maximum load capacity of 200 kg, is an aluminium transport trolley built for durability and strength. Ideal for heavy-duty tasks, this trolley facilitates the efficient movement of goods in warehouses, workshops, and gardens. The robust construction and design make it suitable for both professional and home use.
Type Sack barrow
Load Capacity 200kg
Material Aluminium
Colour Black, Silver
Height 102.50mm
Shovel length 590mm
Shovel width 330mm
Tyre material Solid rubber
Weight 9.7kg

Trustpilot