Stanley FXWT-706 Fatmax Sack Barrow Folding Aluminium 125kg Capacity

MPN
FXWT-706
EAN-13
8717496636751
Order Code
10-6914
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £92.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 35 availableBack-order availability date - 28/10/2026

The Stanley FXWT-706 sack barrow is a folding aluminium trolley with a maximum load capacity of 125 kg. It is ideal for transporting heavy items efficiently. This versatile transport trolley is perfect for both domestic and commercial use.
Type Sack barrow
Load Capacity 125kg
Material Aluminium
Colour Black, Silver
Height 81.00mm
Shovel length 485mm
Shovel width 300mm
Tyre material Solid rubber
Weight 6.95kg

Reviews

Be the first to submit a review

Trustpilot