STANLEY FXWT-705 Fatmax Sack Barrow 70kg Load Folding Aluminium

MPN
FXWT-705
EAN-13
8717496636744
Order Code
10-6913
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £50.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 17/11/2026

The STANLEY FXWT-705 is a folding aluminium sack barrow with a maximum load capacity of 70 kg. It is designed for transporting loads efficiently, making it ideal for moving boxes, appliances, or other heavy items. The trolley's lightweight construction ensures ease of use and storage.
Type Sack barrow
Load Capacity 70kg
Material Aluminium
Colour Black, Silver
Height 73.00mm
Shovel length 390cm
Shovel width 280cm
Tyre material Solid rubber
Weight 3.55kg

Reviews

Be the first to submit a review

Trustpilot