Stanley FMST1-80149 Fatmax Tool Bag Empty Durable Versatile Storage

MPN
FMST1-80149
Brand
STANLEY
EAN-13
3253561801495
Order Code
07-2015
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £66.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Stanley FMST1-80149 tool bag is a durable and versatile storage solution designed for carrying tools. It features a spacious interior with multiple compartments, providing ample space for organising various tools and accessories. Ideal for professionals and DIY enthusiasts, this empty tool bag ensures easy transport and accessibility of essential tools.
Type Tool bag (empty)
Height 12.5cm
Width 30.5mm
Colour Black, Yellow
Dim (W x H) 30.5 mm x 12.5 cm

Reviews

Be the first to submit a review

Trustpilot