Stanley FMST1-75763 FatMax Trestle 900kg Capacity Folding Metal Legs

MPN
FMST1-75763
Brand
Stanley
EAN-13
3253561757631
Order Code
07-2013
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £96.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 64 availableBack-order availability date - 12/10/2026

The Stanley FatMax FMST1-75763 support trestle is a heavy-duty folding trestle capable of supporting up to 900 kg. Designed for durability and convenience, it is ideal for use in construction and maintenance projects. Its collapsible feature makes it easy to store and transport when not in use.
Type Support trestle
Load Capacity 900kg
Dim (L x W x H) 112 x 26.5 x 11.5 cm
Height 11.5cm
Length 112cm
Trestle Features folding
Weight 0.041kg
Width 26.5cm

Reviews

Be the first to submit a review

Trustpilot