Stanley FMST1-71981 Toolbox Empty 44x33x33cm Durable Portable

MPN
FMST1-71981
Brand
STANLEY
EAN-13
3253561719813
Order Code
07-2011
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £81.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Stanley FMST1-71981 tool box is a durable, empty storage solution measuring 44 x 33 x 33 cm. Designed for professional and DIY use, it provides a robust space to organise various tools. Ideal for keeping equipment secure and accessible, it supports efficient tool management.
Type Tool box (empty)
Height 33cm
Length 44cm
Width 33cm
Colour Black
Material Polypropylene
Dim (L x W x H) 44 x 33 x 33 cm
Factory colour Black
Max. load Capacity 37.5kg
Volume 21.5l

Reviews

Be the first to submit a review

Trustpilot