Stanley FMST1-71971 Tool Box Empty 44x33x33cm Durable and Portable

MPN
FMST1-71971
Brand
Stanley
EAN-13
3253561719714
Order Code
07-2010
Country of Origin
Israel
View Full Product Range (4)
Qty Unit Price (Inc VAT)
1+ £63.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Stanley FMST1-71971 tool box is an empty, sturdy container measuring 44 x 33 x 33 cm. Ideal for organising and transporting tools, it caters to both professional and DIY enthusiasts. This toolbox, model number FMST1-71971, is a reliable solution for efficiently managing tool storage.
Type Tool box (empty)
Height 33cm
Length 44cm
Width 33cm
Colour Black
Material Polypropylene
Dim (L x W x H) 44 x 33 x 33 cm
Factory colour Black
Max. load Capacity 30kg
Volume 23l

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot