Stanley FMMT98102-0 FATMAX® 3/8in M PRO-STACK™ Socket Set, 18 Piece

MPN
FMMT98102-0
Brand
Stanley
EAN-13
3253560981020
Order Code
98-3896
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The STANLEY® FATMAX® 3/8in M PRO-STACK™ 18-Piece Socket Set contains a selection of Maxidrive Sockets; with knurling to help take and use the socket easier. A neck-down design facilitates usage in restrictive environments. The Maxidrive profile maximises contact between the socket and nut, and visible dimensions to easily identify socket size.

Fully connectable and compatible with the STANLEY® FATMAX® PRO-STACK™ storage system. Fixable to the larger PRO-STACK™ casing, this module offers a true mobile and secure solution for your mechanics tools. A transparent lid offers full clarity of contents;

1 x 3/8in Bi-material Ratchet 120 Tooth.

15 x 3/8in 6 Point Maxidrive Sockets: 5, 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18 and 19mm.

1 x 3/8in Extension 76mm (3in).

1 x 3/8in Universal Joint.


Reviews

Be the first to submit a review

Trustpilot