Stanley FMHT65426-0 FatMax® Screwdriver Set, 12 Piece

MPN
FMHT65426-0
Brand
Stanley
EAN-13
3253561654268
Order Code
98-3888
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

12 Piece Set of Stanley FatMax® Screwdrivers, which each have a chrome vanadium steel bar which allows high torque and reduces the risk of tip breakage. Handles are moulded directly to the shaft for a virtually unbreakable bond to give long life and durability.

The soft grip handles gives a perfect combination of great grip and reduced fatigue in use and are colour coded for easy identification of the right tip type for the application. The smooth domed ends offer fast, comfortable spinning action and the large diameter handles offer higher torque when driving wood screws.

Contents:

3 x Parallel: 2.5 x 50mm, 4 x 100mm, 5.5 x 150mm

3 x Flared: 5.5 x 100mm, 6.5 x 30mm, 8 x 150mm

3 x Phillips: PH0 x 75mm, PH1 x 100mm, PH2 x 125mm

3 x Pozi: PZ0 x 75mm, PZ1 x 100mm, PZ2 x 125mm


Number of Pieces 12
ESD Safe No
VDE/1000V Approved No

Reviews

Be the first to submit a review

Trustpilot