Stanley FMHT62573-0 FatMax® VDE Insulated Screwdriver Set, 10 Piece

MPN
FMHT62573-0
Brand
Stanley
EAN-13
3253561625732
Order Code
98-3886
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

10 Piece Set of Stanley FatMax® VDE Insulated Screwdrivers, which have VDE insulated tips individually tested to 10,000 volts and guaranteed to 1,000 volts The soft grip handles provide the perfect combination of great grip plus reduced fatigue and their large diameter offers greater torque needed for driving wood screws. Each handle is moulded directly to the bar giving a virtually unbreakable bond. A heavy-duty plastic sheath running the length of the bar protects the user from live current.

Contains:

3 x Slotted: 2.5 x 50mm, 3.5 x 75mm, 5.5 x 150mm
3 x Phillips: PH0 x 75mm, PH1 x 100mm, PH2 x 125mm
3 x Pozi: PZ0 x 75mm, PZ1 x 100mm, PZ2 x 125mm
1 x Voltage Tester


Type VDE Screwdrivers
Number of Pieces 10
ESD Safe No
VDE/1000V Approved Yes
Tip Type Various

Reviews

Be the first to submit a review

Trustpilot