Stanley FMHT38214-0 FATMAX® XTREME™ Tape Measure 5m (Width 32mm) (Metric only)

Image Representative of Range

Stanley FMHT38214-0 FATMAX® XTREME™ Tape Measure 5m (Width 32mm) (Metric only)

MPN
FMHT38214-0
Brand
Stanley
EAN-13
3253560382148
Order Code
02-4951
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £20.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The STANLEY® FATMAX® XTREME™ Tape Measure is engineered for a multitude of professional applications, delivering precise measuring performance. The clearly-defined, double-sided black print on yellow tape enables high visibility and precise vertical and overhead measuring. Equipped with a robust, oversized Beast Hook, users will find this tape achieves an excellent grab on materials of all types.

For trade pros working alone, each tape offers a long, straight and strong 5m maximum reach, ensuring optimum efficiency. It also features 16cm of BladeArmor® coating for outstanding hook connection, added strength, and resilience against abrasion and wear on the jobsite. An integrated finger brake provides ultimate blade control, improved blade retraction and enhanced ergonomics.

This STANLEY® FATMAX® XTREME™ Tape Measure has metric graduations only.

Blade Length: 5m

Blade Width: 32mm

Accuracy: EC Class II


Type Tape measure
Measuring Length 5m
Metric or Imperial Metric
Measure Class Class 2
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No
Blade Width 32mm

Reviews

Be the first to submit a review

Trustpilot