Stanley FMHT10592-0 Snap Off Knife 18mm Wide with Wheel Lock

MPN
FMHT10592-0
Brand
Stanley
EAN-13
3253560105921
Order Code
97-6732
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £12.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

This STANLEY FATMAX® Snap-Off Knife has a built-in mechanism designed to allow for simpler and safer operation. There is no need to use secondary tools to break and remove the snap-off blade. Simply line up the blade with the indicator line, release the lock and push over the built-in blade snapper and continue cutting with a fresh new sharp edge. For added convenience, the knife retains the blade once it's snapped with an integrated magnet.

The knife is manufactured from hard-wearing stainless steel for high-endurance and long life. Its pro-grade depth control with wheel lock allows for seamless, intuitive blade depth setting. It is fitted with a rugged, bi-material handle for increased grip and comfort. Ideal for repetitive cutting applications.

Supplied with a full strip of 18mm Snap Blade.


Type Knife
Blade Width 18mm

Reviews

Be the first to submit a review

Trustpilot